
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-214AB package. Features a 1.5kW peak pulse power rating and a 200A maximum surge current capability. Offers a minimum breakdown voltage of 209V and a clamping voltage of 388V. Operates with a reverse standoff voltage of 188V and a low leakage current of 1µA. Suitable for a wide operating temperature range from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T220CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T220CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T220CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
