
The SM15T220CAHE3/9AT is a bidirectional Zener diode with a minimum breakdown voltage of 209V and a maximum operating temperature of 150°C. It features a maximum reverse leakage current of 1uA and a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is suitable for surface mount applications. It is RoHS compliant and part of the Automotive, AEC-Q101, SM15T, TransZorb series.
Checking distributor stock and pricing after the page loads.
Vishay SM15T220CAHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 388V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15T, TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
