Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
Vishay SM15T22A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18.8 |
| Clamping Voltage-Max | 39.3 |
| Breakdown Voltage-Nom | 22 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.