
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 49A Peak Pulse Current, 254A Max Surge Current. Features 20.9V Min Breakdown Voltage and 39.3V Clamping Voltage at 10A. Operates with 18.8V Reverse Standoff Voltage and 1uA Max Reverse Leakage Current. Housed in a DO-214AB package for surface mounting, with a temperature range of -65°C to 150°C. RoHS compliant.
Sign in to ask questions about the Vishay SM15T22A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T22A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 254A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 49A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T22A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
