
Unidirectional TVS diode for transient voltage suppression, featuring a 1.5kW peak pulse power and 254A peak pulse current. This silicon diode offers a 39.3V clamping voltage and 20.9V minimum breakdown voltage, with a low 1uA leakage current. Designed for surface mounting in a DO-214AB package, it operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Vishay SM15T22A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T22A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T22A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
