
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 254A peak pulse current handling. Features a 18.8V reverse standoff voltage and 20.9V minimum breakdown voltage, with a 39.3V clamping voltage. Operates across a wide temperature range from -65°C to 150°C, exhibiting a low 1µA leakage current. Packaged in a DO-214AB surface mount case, this RoHS compliant component is ideal for transient suppression applications.
Sign in to ask questions about the Vishay SM15T22CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T22CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 39.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 254A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T22CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
