The SM15T27A/57T is a transient voltage suppressor from Vishay with a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB package and is not RoHS compliant. The device can withstand a maximum surge current of 40A and a peak pulse power of 1.5kW. It has a unidirectional polarity and is available in quantities of 850 per reel. The SM15T27A/57T is suitable for use in applications where high voltage protection is required.
Vishay SM15T27A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 40A |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.