The SM15T27A/9AT transient voltage suppressor is a unidirectional device with a clamping voltage of 48.3V and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is available in a DO-214AB package. The device is not RoHS compliant and is packaged in tape and reel quantities of 3500. It has a maximum surge current of 200A and an operating supply voltage of 23.1V.
Vishay SM15T27A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.