
The SM15T27AHE3/9AT Zener diode from Vishay features a clamping voltage of 48.3V and a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 1uA and a maximum surge current of 200A. This unidirectional diode is suitable for surface mount applications and is packaged in the DO-214AB case.
Sign in to ask questions about the Vishay SM15T27AHE3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T27AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T27AHE3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
