
Bidirectional TVS Diode, 1.5kW peak pulse power, 207A peak pulse current. Features 37.5V clamping voltage, 25.7V reverse breakdown voltage, and 23.1V reverse standoff voltage. Operates across a -65°C to 150°C temperature range with 1µA leakage current. Packaged in a DO-214AB (SMC) surface mount package, supplied on tape and reel. RoHS compliant.
Sign in to ask questions about the Vishay SM15T27CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T27CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 48.3V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 24.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 207A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T27CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
