
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 187A Peak Pulse Current. Features 28.5V Minimum Breakdown Voltage and 53.5V Clamping Voltage. Operates with a 25.6V Reverse Standoff Voltage and 1uA Leakage Current. Housed in a DO-214AB package for surface mounting, this silicon TVS diode offers a wide operating temperature range from -65°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SM15T30A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T30A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 187A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 187A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T30A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
