
The SM15T30A-E3/9AT is a unidirectional Zener diode with a clamping voltage of 53.5V and a minimum breakdown voltage of 28.5V. It features a maximum reverse leakage current of 1uA and a maximum surge current of 200A. The diode is designed for surface mount applications and has a maximum operating temperature of 150°C. It is RoHS compliant and available in a tape and reel packaging with 3500 pieces per reel.
Sign in to ask questions about the Vishay SM15T30A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T30A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T30A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
