
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 169A Peak Pulse Current, 59V Clamping Voltage. Features a minimum breakdown voltage of 31.4V and a reverse standoff voltage of 28.2V. Operates across a temperature range of -65°C to 150°C with a low leakage current of 1µA. Surface mountable in an SMC package, this silicon diode offers unidirectional transient voltage suppression.
Sign in to ask questions about the Vishay SM15T33A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T33A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 169A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 169A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T33A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
