The SM15T33A-M3/9AT is a unidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum reverse voltage of 28.2V. It has a maximum power dissipation of 6.5W and a non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in a DO-214AB package and has a maximum operating temperature of 150°C. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Vishay SM15T33A-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T33A-M3/9AT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T33A-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.