
The SM15T33AHE3/9AT is a unidirectional Zener diode with a minimum breakdown voltage of 31.4V and a clamping voltage of 59V. It operates over a temperature range of -65°C to 150°C and is suitable for surface mount applications in the DO-214AB package. The diode has a maximum reverse leakage current of 1uA and a maximum surge current of 200A. It is RoHS compliant and part of the Automotive, AEC-Q101 series.
Sign in to ask questions about the Vishay SM15T33AHE3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T33AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T33AHE3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
