Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional,
Vishay SM15T33CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Clamping Voltage-Max | 59 |
| Breakdown Voltage-Nom | 33 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T33CA to view detailed technical specifications.
No datasheet is available for this part.