
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 169A Peak Pulse Current, 59V Clamping Voltage, and 31.4V Minimum Breakdown Voltage. This silicon transient suppressor features a 1uA leakage current and 28.2V reverse standoff voltage, operating across a wide temperature range of -65°C to 150°C. Packaged in a DO-214AB (SMC) surface mount plastic case, it offers robust protection for electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM15T33CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 169A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T33CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
