
The SM15T36AHE3/9AT is a unidirectional Zener diode with a minimum breakdown voltage of 34.2V and a maximum operating temperature of 150°C. It features a maximum reverse leakage current of 1uA and a maximum surge current of 200A. The diode is packaged in a DO-214AB case and is designed for surface mount applications.
Vishay SM15T36AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T36AHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
