Trans Voltage Suppressor Diode, 30.8V V(RWM), Bidirectional,
Vishay SM15T36CA/51 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.