The SM15T36CA/9T is a silicon bidirectional transient voltage suppressor diode from Vishay, featuring a breakdown voltage range of 34.2V to 37.8V and a maximum power dissipation of 6.5W. It has a dual terminal position and a JEDEC package code of DO-214AB. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device is suitable for use in applications requiring bidirectional voltage suppression.
Vishay SM15T36CA/9T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 34.2 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 37.8 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.