
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 1.5kW peak pulse power rating and a 156A peak pulse current capability. Offers a 30.8V reverse standoff voltage and a 34.2V minimum breakdown voltage, with a clamping voltage of 64.3V. Operates across a wide temperature range from -65°C to 150°C, with a low leakage current of 1µA. Packaged in a DO-214AB (SMC) plastic case, it is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay SM15T36CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T36CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 156A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 156A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T36CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
