The SM15T36CA57T is a surge protector from Vishay with a clamping voltage of 64.3V and a maximum operating temperature of 150°C. It is available in a DO-214AB package and is rated for a maximum surge current of 30A. The device operates within a temperature range of -65°C to 150°C and has a peak pulse power rating of 1.5kW. The SM15T36CA57T is packaged in tape and reel quantities of 850 units.
Vishay SM15T36CA57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 30A |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.