
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 143A Peak Pulse Current. Features 33.3V Reverse Standoff Voltage, 37.1V Minimum Breakdown Voltage, and 69.7V Clamping Voltage. This silicon diode offers a low 1µA Leakage Current and operates across a wide temperature range from -65°C to 150°C. Packaged in a DO-214AB (SMC) surface mount plastic case, it is RoHS compliant and suitable for tape and reel packaging.
Sign in to ask questions about the Vishay SM15T39A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T39A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 143A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T39A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
