Trans Voltage Suppressor Diode, 33.3V V(RWM), Bidirectional,
Vishay SM15T39CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Clamping Voltage-Max | 69.7 |
| Breakdown Voltage-Nom | 39 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T39CA to view detailed technical specifications.
No datasheet is available for this part.