The SM15T39CA/57T is a bidirectional transient voltage suppressor from Vishay, packaged in a 2-pin DO-214AB plastic package. It operates over a temperature range of -65°C to 150°C and has a maximum operating supply voltage of 33.3V. The device can handle a maximum surge current of 28A and a peak pulse power of 1.5kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay SM15T39CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 28A |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |