The SM15T68A/57T is a unidirectional surge protector diode with a clamping voltage of 121V and a maximum surge current of 16.3A. It operates over a temperature range of -65°C to 150°C and has a peak pulse power rating of 1.5kW. The diode is packaged in a DO-214AB case and is available in tape and reel packaging.
Vishay SM15T68A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 16.3A |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.