
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 83A Peak Pulse Current, and 200A Max Surge Current. Features a 92V Clamping Voltage and 58.1V Reverse Standoff Voltage. Operates across a wide temperature range of -65°C to 150°C with a low 1uA Leakage Current. Packaged in a DO-214AB (SMC) surface mount package, this RoHS compliant component offers reliable transient voltage suppression.
Sign in to ask questions about the Vishay SM15T68A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T68A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 92V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T68A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
