The SM15T68A-M3/57T transient voltage suppressor diode from Vishay features a silicon diode element with a maximum breakdown voltage of 71.4V and a maximum non-repetitive peak reverse power dissipation of 1500W. Operating over a temperature range of -65°C to 150°C, this unidirectional diode is suitable for surface mount applications. The device is packaged in a 2-terminal DO-214AB package type.
Sign in to ask questions about the Vishay SM15T68A-M3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T68A-M3/57T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 71.4 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T68A-M3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.