Trans Voltage Suppressor Diode, 58.1V V(RWM), Bidirectional,
Vishay SM15T68CA technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58.1 |
| Clamping Voltage-Max | 121 |
| Breakdown Voltage-Nom | 68 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.