
Bidirectional TVS Diode, 1.5kW peak pulse power, 83A peak pulse current, and 121V clamping voltage. Features a 58.1V reverse standoff voltage, 64.6V minimum breakdown voltage, and 1µA leakage current. Designed for surface mount with a DO-214AB package, operating from -65°C to 150°C. This silicon transient suppressor offers RoHS compliance and is supplied on tape and reel.
Vishay SM15T68CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 121V |
| Clamping Voltage-Max | 121V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 83A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T68CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
