The SM15T6V8A/7T is a unidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and a maximum power dissipation of 6.5W. It has a JEDEC package code of DO-214AB and a pin count of 2. The diode is rated for a breakdown voltage of 6.45-7.14V and a non-repetitive peak reverse power dissipation of 1500W. It is suitable for use in applications requiring transient voltage protection.
Vishay SM15T6V8A/7T technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.14 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.