Unidirectional TVS Diode, 1.5kW peak pulse power dissipation, 746A peak pulse current. Features a 5.8V reverse standoff voltage, 6.45V minimum breakdown voltage, and 13.4V maximum clamping voltage. This silicon TVS diode is housed in an SMC package for surface mounting and operates from -65°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SM15T6V8A-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T6V8A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 13.4V |
| Clamping Voltage-Max | 10.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Max Breakdown Voltage | 7.15V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T6V8A-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
