
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 746A Peak Pulse Current. Features 5.8V Reverse Standoff Voltage, 6.45V Minimum Breakdown Voltage, and 13.4V Clamping Voltage. Designed for surface mount applications in a DO-214AB package, this silicon TVS diode offers 1mA leakage current and operates from -65°C to 150°C. RoHS compliant and available on tape and reel.
Sign in to ask questions about the Vishay SM15T6V8A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T6V8A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T6V8A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
