The SM15T6V8CA/9AT transient voltage suppressor from Vishay operates over a temperature range of -65°C to 150°C and features a clamping voltage of 13.4V. It is available in a DO-214AB package and is rated for a peak pulse power of 1.5kW. The device is bidirectional and has a maximum surge current of 200A. It is not RoHS compliant.
Vishay SM15T6V8CA/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.