
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-214AB surface mount package. Features a peak pulse power of 1.5kW, peak pulse current of 746A, and a maximum surge current of 200A. Offers a minimum breakdown voltage of 6.45V and a clamping voltage of 13.4V at 10A. Operates with a reverse standoff voltage of 5.8V and a maximum leakage current of 2mA. Designed for wide operating temperatures from -65°C to 150°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SM15T6V8CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T6V8CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 2mA |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T6V8CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
