The SM15T6V8CA57T is a single-channel surge suppressor from Vishay, packaged in a DO-214AB surface mount package. It has a clamping voltage of 13.4V and a reverse breakdown voltage of 6.45V. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. It operates over a temperature range of -65°C to 150°C and is suitable for use in power distribution applications.
Vishay SM15T6V8CA57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 13.4V |
| Leakage Current | 2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 746A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.