Trans Voltage Suppressor Diode, 6.4V V(RWM), Unidirectional,
Vishay SM15T7V5A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Clamping Voltage-Max | 14.5 |
| Breakdown Voltage-Nom | 7.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T7V5A to view detailed technical specifications.
No datasheet is available for this part.