
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 690A Peak Pulse Current, 14.5V Clamping Voltage. Features 7.13V Minimum Breakdown Voltage, 6.4V Reverse Standoff Voltage, and 500µA Maximum Leakage Current. Operates across a -65°C to 150°C temperature range. Packaged in a DO-214AB surface mount case, this silicon Zener diode offers robust transient voltage suppression.
Vishay SM15T7V5A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 690A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T7V5A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
