The SM15T7V5A-M3/57T is a unidirectional transient voltage suppressor diode from Vishay. It features a silicon diode element and operates over a temperature range of -65°C to 150°C. The device has a maximum reverse voltage of 7.88V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is packaged in a 2-terminal DO-214AB package type.
Vishay SM15T7V5A-M3/57T technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.4 |
| Breakdown Voltage-Min | 7.13 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.88 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SM15T7V5A-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.