
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1500W peak pulse power dissipation. Features a 6.4V reverse standoff voltage and 14.5V clamping voltage. Operates across a wide temperature range from -55°C to 150°C with a maximum breakdown voltage of 7.88V. Designed for surface mount applications in a DO-214AB package, this RoHS compliant component provides robust transient protection.
Sign in to ask questions about the Vishay SM15T7V5CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM15T7V5CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 690A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 132A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | SM15T, TransZorb® |
| Termination | SMD/SMT |
| Weight | 0.009065oz |
| Working Voltage | 6.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM15T7V5CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
