The SM5S10AHE3/2D is a unidirectional transient voltage suppressor with a minimum breakdown voltage of 11.1V and a maximum reverse leakage current of 15uA. It is designed to operate over a temperature range of -55°C to 175°C and is available in a surface mount package type R-PSSO-C1. The device is RoHS compliant and is packaged in tape and reel with a quantity of 750 per reel.
Checking distributor stock and pricing after the page loads.
| Direction | Unidirectional |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6kW |
| Max Reverse Leakage Current | 15uA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 212A |
| Peak Pulse Power | 3.6kW |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
