The SM5S13AHE3/2D is a unidirectional transient voltage suppressor from Vishay, with a minimum breakdown voltage of 14.4V and a maximum reverse leakage current of 10uA. It operates over a temperature range of -55°C to 175°C and is available in a 750-piece tape and reel package. The device is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SM5S13AHE3/2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.6kW |
| Max Reverse Leakage Current | 10uA |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 167A |
| Peak Pulse Power | 3.6kW |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S13AHE3/2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.