
Unidirectional TVS Diode, 22V operating voltage, featuring a 35.5V clamping voltage and 24.4V minimum breakdown voltage. This surface mount component, housed in a DO-218AB package, offers a 10µA leakage current and a maximum surge current of 500A. Designed for single-channel protection, it operates across a wide temperature range from -55°C to 175°C.
Vishay SM5S22A-E3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 500A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 101A |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24.4V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | PAR® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM5S22A-E3/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.