The SM5S30A/2D is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a maximum operating temperature of 175°C. It is packaged in a DO-218AB case and is available on tape and reel. The device has a maximum surge current of 500A and a peak pulse power of 3.6kW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 500A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 3.6kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |