The SM5S36A/2D is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36V and a maximum breakdown voltage of 44.2V. It has a maximum non-repetitive peak reverse power dissipation of 3600W and a maximum power dissipation of 5W. The diode is packaged in a DO-218AB package type, a small outline transistor package with a single terminal position. It is suitable for use in a variety of applications requiring transient voltage suppression, including overvoltage protection and voltage regulation.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 1 |
| Terminal Position | SINGLE |
| JEDEC Package Code | DO-218AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 3600 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |