The SM6A27/2D is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 24V and a peak pulse current of 90A. It can withstand a maximum surge current of 600A and a peak pulse power of 4.6kW. The device is packaged in a DO-218AB case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 175°C and is not RoHS compliant.
Vishay SM6A27/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 40V |
| Leakage Current | 500nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SM6A27/2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.