
Unidirectional Transient Voltage Suppressor (TVS) diode with 4.6kW peak pulse power dissipation and 700A max surge current capability. Features a 22V reverse standoff voltage, 24V minimum breakdown voltage, and 76.7V clamping voltage. Designed for surface mount applications in a DO-218AB plastic package, operating from -55°C to 175°C. This silicon component offers 500nA leakage current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Clamping Voltage | 76.7V |
| Clamping Voltage-Max | 40V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.6kW |
| Max Reverse Leakage Current | 500nA |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 90A |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Power Dissipation | 4.6kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | PAR® |
| Termination | SMD/SMT |
| RoHS | Compliant |
