DIODE 4600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-218AB, ROHS COMPLIANT, PLASTIC PACKAGE-1, Transient Suppressor
Sign in to ask questions about the Vishay SM6A27HE3/2D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SM6A27HE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 40V |
| Leakage Current | 500nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.6kW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 24V |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SM6A27HE3/2D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.