Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-218AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 65A |
| Peak Pulse Power | 4.6kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |