The SM6S24AHE3/2D is a unidirectional Zener diode with a minimum breakdown voltage of 26.7V and a maximum reverse leakage current of 10uA. It is designed for surface mount applications and has a maximum operating temperature of 175°C. The diode is packaged in a DO-218AB case and is RoHS compliant. It is suitable for use in automotive applications, meeting the AEC-Q101 standard.
Vishay SM6S24AHE3/2D technical specifications.
| Package/Case | DO-218AB |
| Clamping Voltage | 38.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 118A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 118A |
| Peak Pulse Power | 4.6kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, PAR® |
| RoHS | Compliant |
No datasheet is available for this part.